CAD | USD
Favorite

MIKROE-1744 STM32F415 FlowPaw STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 237.55000 $237.55

Submit a request for quotation on quantities greater than those displayed.

MIKROE-1744

Datasheet
Digi-Key Part Number 1471-1454-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIKROE-1744
Copy  
Description FLOWPAW STM32F415 EVAL BRD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

STM32F415 FlowPaw STM32F4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board

Copy  
Documents & Media
Datasheets MIKROE-1744~
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer MikroElektronika
Series STM32F4
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4
Operating System -
Platform FlowPaw
Utilized IC / Part STM32F415
Mounting Type Fixed
Contents Board(s), Cable(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

STM32F415RGT6

IC MCU 32BIT 1MB FLASH 64LQFP

STMicroelectronics

$15.56000 Details

STM32F415VGT6

IC MCU 32BIT 1MB FLASH 100LQFP

STMicroelectronics

$17.64000 Details

STM32F415ZGT6

IC MCU 32BIT 1MB FLASH 144LQFP

STMicroelectronics

$16.92000 Details

STM32F415OGY6TR

IC MCU 32BIT 1MB FLASH 90WLCSP

STMicroelectronics

$15.77000 Details

STM32F415OGY6TR

IC MCU 32BIT 1MB FLASH 90WLCSP

STMicroelectronics

Digi-Reel® Details

STM32F415OGY6TR

IC MCU 32BIT 1MB FLASH 90WLCSP

STMicroelectronics

$8.03956 Details
Additional Resources
Standard Package 1
Other Names 1471-1454