CAD | USD
Favorite

MIKROE-1678 ATO43B35, SSD1963, STMPE811 LCD Touch Screen Display Evaluation Board
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 102.07000 $102.07

Submit a request for quotation on quantities greater than those displayed.

MIKROE-1678

Datasheet
Digi-Key Part Number 1471-1469-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIKROE-1678
Copy  
Description TFT PROTO 4.3IN
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

ATO43B35, SSD1963, STMPE811 LCD Touch Screen Display Evaluation Board

Copy  
Documents & Media
Datasheets TFT Proto 4.3” Manual
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer MikroElektronika
Series -
Part Status Active
Type Display
Function LCD Touch Screen
Embedded -
Utilized IC / Part ATO43B35, SSD1963, STMPE811
Primary Attributes 4.3" 480x272 WQVGA
Supplied Contents Board(s)
Secondary Attributes Resistive 4-Wire Touch Screen
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product

STMPE811QTR

IC SCREEN CNTRL 12BIT 16QFN

STMicroelectronics

$3.39000 Details

STMPE811QTR

IC SCREEN CNTRL 12BIT 16QFN

STMicroelectronics

Digi-Reel® Details

STMPE811QTR

IC SCREEN CNTRL 12BIT 16QFN

STMicroelectronics

$1.45312 Details
You May Also Be Interested In

MIKROE-1762

DISPLAY BOARD PROTO TFT 7"

MikroElektronika

$140.19000 Details
Additional Resources
Standard Package 1
Other Names 1471-1469