CAD | USD
Favorite

MIKROE-1625 TM4C123 EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board
Price & Procurement
0
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 7.20000 $7.20

Submit a request for quotation on quantities greater than those displayed.

MIKROE-1625

Datasheet
Digi-Key Part Number 1471-1353-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIKROE-1625
Copy  
Description EASYMX PRO V7 TM4C123 EVAL BRD
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

TM4C123 EasyMx PRO™ v7 Tiva™ C ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer MikroElektronika
Series Tiva™ C
Part Status Active
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor ARM® Cortex®-M4F
Operating System -
Platform EasyMx PRO™ v7
Utilized IC / Part TM4C123
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product View More

TM4C123GH6PMI

IC MCU 32BIT 256KB FLASH 64LQFP

Texas Instruments

$16.28000 Details

TM4C123GH6PMIR

IC MCU 32BIT 256KB FLASH 64LQFP

Texas Instruments

$16.77000 Details

TM4C123GH6PMT

IC MCU 32BIT 256KB FLASH 64LQFP

Texas Instruments

$17.24000 Details

TM4C123GH6PMI7

IC MCU 32BIT 256KB FLASH 64LQFP

Texas Instruments

$16.28000 Details

TM4C123AH6PMI

IC MCU 32BIT 256KB FLASH 64LQFP

Texas Instruments

$13.55000 Details

TM4C123AE6PMI

IC MCU 32BIT 128KB FLASH 64LQFP

Texas Instruments

$12.65000 Details
Additional Resources
Standard Package 1
Other Names 1471-1353