CAD | USD
Favorite

Photo Not Available
VSC3340XJJ Backplane, PCIe, Telecommunications, Video Switch IC 40 Channel 484-FCBGA (23x23)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
60 292.98317 $17,578.99

Submit a request for quotation on quantities greater than those displayed.

VSC3340XJJ

Datasheet
Digi-Key Part Number 907-1034-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSC3340XJJ
Copy  
Description IC CROSSPOINT SW 40X40 484-FCBGA
Copy  
Detailed Description

Backplane, PCIe, Telecommunications, Video Switch IC 40 Channel 484-FCBGA (23x23)

Copy  
Documents & Media
Datasheets VSC3340 Brief
PCN Packaging VSCYYY 09/Jan/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging Tray 
Part Status Obsolete
Applications Backplane, PCIe, Telecommunications, Video
Multiplexer/Demultiplexer Circuit 40:40
Switch Circuit -
Number of Channels 40
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 2.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Advanced Signal Equalization
Operating Temperature -
Package / Case 484-BBGA, FCBGA
Supplier Device Package 484-FCBGA (23x23)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 60
Other Names 907-1034