CAD | USD
Favorite

VSC3316XJK Backplane, Telecommunications, Video Switch IC 16 Channel 196-FCBGA (15x15)
Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
126 96.37603 $12,143.38

Submit a request for quotation on quantities greater than those displayed.

VSC3316XJK

Datasheet
Digi-Key Part Number 907-1037-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSC3316XJK
Copy  
Description IC CROSSPOINT SW 16X16 196-FCBGA
Copy  
Detailed Description

Backplane, Telecommunications, Video Switch IC 16 Channel 196-FCBGA (15x15)

Copy  
Documents & Media
Datasheets VSC3316 Brief
PCN Assembly/Origin VSC3316 16/Nov/2011
PCN Packaging VSCYYY 09/Jan/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging Tray 
Part Status Obsolete
Applications Backplane, Telecommunications, Video
Multiplexer/Demultiplexer Circuit 16:16
Switch Circuit -
Number of Channels 16
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 2.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Advanced Signal Equalization
Operating Temperature -
Package / Case 196-BBGA, FCBGA
Supplier Device Package 196-FCBGA (15x15)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 126
Other Names 907-1037