CAD | USD
Favorite

Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
240 61.95604 $14,869.45

Submit a request for quotation on quantities greater than those displayed.

VSC3308XJM

Datasheet
Digi-Key Part Number 907-1035-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSC3308XJM
Copy  
Description IC CROSSPOINT SW 8X8 69-FCBGA
Copy  
Detailed Description

Backplane, Telecommunications, Video Switch IC 8 Channel 69-FCBGA (10x10)

Copy  
Documents & Media
Datasheets VSC3308 Brief
PCN Assembly/Origin VSC3308 16/Nov/2011
PCN Packaging VSCYYY 09/Jan/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging Tray 
Part Status Obsolete
Applications Backplane, Telecommunications, Video
Multiplexer/Demultiplexer Circuit 8:8
Switch Circuit -
Number of Channels 8
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 2.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Advanced Signal Equalization
Operating Temperature -
Package / Case 69-LBGA, FCBGA
Supplier Device Package 69-FCBGA (10x10)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 240
Other Names 907-1035