CAD | USD
Favorite

Price & Procurement
0 In Stock
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
416 36.59995 $15,225.58

Submit a request for quotation on quantities greater than those displayed.

VSC3304XHV-01

Datasheet
Digi-Key Part Number 907-1036-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VSC3304XHV-01
Copy  
Description IC CROSSPOINT SW 4X4 36-FCBGA
Copy  
Detailed Description

Backplane, Cable Interconnect Switch IC 4 Channel 36-FCBGA (7x7)

Copy  
Documents & Media
Datasheets VSC3304 Brief
PCN Obsolescence/ EOL OBS 30/Apr/2013
PCN Packaging VSCYYY 09/Jan/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging Tray 
Part Status Obsolete
Applications Backplane, Cable Interconnect
Multiplexer/Demultiplexer Circuit 4:4
Switch Circuit -
Number of Channels 4
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 1.8V ~ 3.3V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features Advanced Signal Equalization
Operating Temperature -
Package / Case 36-LBGA, FCBGA
Supplier Device Package 36-FCBGA (7x7)
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 416
Other Names 907-1036