Add To Favorites
USB50405CE3/TR7 13V Clamp 5A (8/20µs) Ipp Tvs Diode
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.32000 $2.32
10 2.09300 $20.93
25 1.86880 $46.72
100 1.68200 $168.20
250 1.49500 $373.75
500 1.30816 $654.08
1,000 1.08389 $1,083.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number USB50405CE3/TR7CT-ND
Copy   USB50405CE3/TR7CT-ND
Quantity Available 3,792
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB50405CE3/TR7

Copy   USB50405CE3/TR7
Description TVS DIODE 5VWM 13VC SOT143
Copy   TVS DIODE 5VWM 13VC SOT143
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

13V Clamp 5A (8/20µs) Ipp Tvs Diode

Copy   13V Clamp 5A (8/20µs) Ipp Tvs Diode
Documents & Media
Datasheets USB50403C-USB50424C,e3
Product Attributes Select All
Categories
Manufacturer Microsemi Corporation
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 13V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Package / Case -
Base Part Number USB50405
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • WD2M144WB2R300
  • JAE Electronics
  • CONN PLUG 144POS VERT SMD
  • Unit Price $34.95000
  • 670-3031-1-ND
Additional Resources
Standard Package ? 1
Other Names USB50405CE3/TR7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB50405CE3/TR7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.04330
  • Digi-Reel® ? : USB50405CE3/TR7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,792 - Immediate
  • Unit Price: Digi-Reel®

13:04:22 5/25/2019