CAD | USD
Favorite

MTFC2GMDEA-0M WT TR FLASH - NAND Memory IC 16Gb (2G x 8) MMC 153-WFBGA (11.5x13)
Price & Procurement
256 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 11.18000 $11.18
10 10.28900 $102.89
25 10.07520 $251.88
50 10.03940 $501.97
100 9.00640 $900.64
250 8.73340 $2,183.35
500 8.30592 $4,152.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 557-2019-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $7.52925
  • Digi-Reel®  : 557-2019-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 256 - Immediate
  • Unit Price: Digi-Reel®
  • Tray  : MTFC2GMDEA-0MWT-ND
  • Minimum Quantity: 1,520  Non-Stock 
  • Quantity Available: 0
  • Unit Price: Call

MTFC2GMDEA-0M WT TR

Digi-Key Part Number 557-2019-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTFC2GMDEA-0M WT TR
Copy  
Description IC FLASH 16G MMC WFBGA
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

FLASH - NAND Memory IC 16Gb (2G x 8) MMC 153-WFBGA (11.5x13)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series e•MMC™
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 16Gb (2G x 8)
Memory Interface MMC
Write Cycle Time - Word, Page -
Voltage - Supply 2.7V ~ 3.6V
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 153-WFBGA
Supplier Device Package 153-WFBGA (11.5x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

THGBMNG5D1LBAIT

IC FLASH 32G MMC 52MHZ 153WFBGA

Kioxia America, Inc.

$8.91000 Details

MT41K256M16TW-107:P

IC DRAM 4G PARALLEL 96FBGA

Micron Technology Inc.

$12.13000 Details

MTFC4GLGDM-AIT Z TR

IC FLASH 32G MMC 153TFBGA

Micron Technology Inc.

$18.97000 Details

ATSHA204A-STUCZ-T

IC AUTHENTICATION CHIP SOT23-3

Microchip Technology

$0.85000 Details

B39162B3913U410

FILTER SAW 1.588GHZ 6SMD

Qualcomm (RF360 - A Qualcomm & TDK Joint Venture)

$3.02000 Details

THGBMNG5D1LBAIL

4GBIT NAND 15NM EMBEDDED MULTIME

Kioxia America, Inc.

$8.91000 Details
Additional Resources
Standard Package 1
Other Names 557-2019-1