CAD | USD
Favorite

MTFC16GAKAEJP-4M IT TR FLASH - NAND Memory IC 128Gb (16G x 8) MMC 153-VFBGA (11.5x13)
Price & Procurement
467 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 43.32000 $43.32
10 40.34900 $403.49
25 39.90720 $997.68
50 38.92220 $1,946.11
100 34.17080 $3,417.08
250 33.01372 $8,253.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 557-1969-2-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $27.79678

MTFC16GAKAEJP-4M IT TR

Digi-Key Part Number 557-1969-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MTFC16GAKAEJP-4M IT TR
Copy  
Description IC FLASH 128G MMC
Copy  
Detailed Description

FLASH - NAND Memory IC 128Gb (16G x 8) MMC 153-VFBGA (11.5x13)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series e•MMC™
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 128Gb (16G x 8)
Memory Interface MMC
Write Cycle Time - Word, Page -
Voltage - Supply 1.7V ~ 1.9V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 153-VFBGA
Supplier Device Package 153-VFBGA (11.5x13)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 557-1969-1