CAD | USD
Favorite

MT29F2G01ABBGDWB-IT:G TR FLASH - NAND Memory IC 2Gb (2G x 1) SPI 8-U-PDFN (8x6)
Price & Procurement
3,339 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.19000 $5.19
10 4.66600 $46.66
25 4.59120 $114.78
50 4.57900 $228.95
100 4.09170 $409.17
250 3.95868 $989.67
500 3.94392 $1,971.96
1,000 3.67312 $3,673.12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 557-1665-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $3.12210
  • Digi-Reel®  : 557-1665-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,339 - Immediate
  • Unit Price: Digi-Reel®

MT29F2G01ABBGDWB-IT:G TR

Digi-Key Part Number 557-1665-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MT29F2G01ABBGDWB-IT:G TR
Copy  
Description IC FLASH 2G SPI 8UPDFN
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

FLASH - NAND Memory IC 2Gb (2G x 1) SPI 8-U-PDFN (8x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Micron Technology Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format FLASH
Technology FLASH - NAND
Memory Size 2Gb (2G x 1)
Memory Interface SPI
Write Cycle Time - Word, Page -
Voltage - Supply 1.7V ~ 1.95V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UDFN
Supplier Device Package 8-U-PDFN (8x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MT29F2G01ABAGDWB-IT:G TR

IC FLASH 2G SPI 8UPDFN

Micron Technology Inc.

$5.19000 Details

GD5F2GQ4RF9IGR

SPI NAND FLASH

GigaDevice Semiconductor (HK) Limited

$9.03000 Details

MT29F1G01ABBFDWB-IT:F TR

IC FLASH 1G SPI 8UPDFN

Micron Technology Inc.

$4.68000 Details

M95M01-DFCS6TP/K

IC EEPROM 1M SPI 16MHZ 8WLCSP

STMicroelectronics

$2.69000 Details

TC58CYG0S3HRAIG

1GB SERIAL NAND 24NM WSON 1.8V

Kioxia America, Inc.

$6.21000 Details

TC58CYG1S3HRAIG

2GB SERIAL NAND 24NM WSON 1.8V

Kioxia America, Inc.

$7.92000 Details
Additional Resources
Standard Package 1
Other Names 557-1665-1