Add To Favorites
USB2514BT-I/M2 USB Hub Controller USB Interface 36-SQFN (6x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.76000 $4.76
25 4.18440 $104.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number USB2514BT-I/M2CT-ND
Copy   USB2514BT-I/M2CT-ND
Quantity Available 2,039
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB2514BT-I/M2

Copy   USB2514BT-I/M2
Description IC HUB CTLR 4PORT USB 2.0 HS 36S
Copy   IC HUB CTLR 4PORT USB 2.0 HS 36S
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

USB Hub Controller USB Interface 36-SQFN (6x6)

Copy   USB Hub Controller  USB Interface 36-SQFN (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards -
Voltage - Supply 3V ~ 3.6V
Current - Supply 70mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-SQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • USB2514B-I/M2 - Microchip Technology | USB2514B-I/M2-ND DigiKey Electronics
  • USB2514B-I/M2
  • Microchip Technology
  • IC HUB CTLR 4PORT USB 2.0 HS 36S
  • Unit Price $4.59000
  • USB2514B-I/M2-ND
  • DS1307ZN+T&R - Maxim Integrated | DS1307ZN+T&RCT-ND DigiKey Electronics
  • DS1307ZN+T&R
  • Maxim Integrated
  • IC RTC CLK/CALENDAR I2C 8-SOIC
  • Unit Price $5.50000
  • DS1307ZN+T&RCT-ND
  • 0154003.DRT - Littelfuse Inc. | F1307CT-ND DigiKey Electronics
  • 0154003.DRT
  • Littelfuse Inc.
  • FUSE BOARD MNT 3A 125VAC/VDC SMD
  • Unit Price $4.76000
  • F1307CT-ND
  • CMS04(TE12L,Q,M) - Toshiba Semiconductor and Storage | CMS04(TE12LQM)CT-ND DigiKey Electronics
  • CMS04(TE12L,Q,M)
  • Toshiba Semiconductor and Storage
  • DIODE SCHOTTKY 30V 5A MFLAT
  • Unit Price $1.18000
  • CMS04(TE12LQM)CT-ND
  • DMP3068L-7 - Diodes Incorporated | DMP3068L-7DICT-ND DigiKey Electronics
  • DMP3068L-7
  • Diodes Incorporated
  • MOSFET P-CH 30V 3.9A SOT23
  • Unit Price $0.62000
  • DMP3068L-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names USB2514BT-I/M2CT
Alternate Package | This part is also available in the following packaging:
  • Tray ? : USB2514B-I/M2-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,931 - Immediate
  • Unit Price: $4.59000
  • Tape & Reel (TR) ? : USB2514BT-I/M2TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $4.06612
  • Digi-Reel® ? : USB2514BT-I/M2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,039 - Immediate
  • Unit Price: Digi-Reel®

20:06:48 8/20/2019