CAD | USD
Add To Favorites
USB2514BI-AEZG-TR USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 5.33000 $5.33
25 4.43560 $110.89
100 4.02640 $402.64

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number USB2514BI-AEZG-DKR-ND
Copy   USB2514BI-AEZG-DKR-ND
Quantity Available 12,699
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

USB2514BI-AEZG-TR

Copy   USB2514BI-AEZG-TR
Description IC CONTROLLER USB 36QFN
Copy   IC CONTROLLER USB 36QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)

Copy   USB Hub Controller USB 2.0 USB Interface 36-QFN (6x6)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Protocol USB
Function Hub Controller
Interface USB
Standards USB 2.0
Voltage - Supply 3V ~ 3.6V
Current - Supply 85mA
Operating Temperature -40°C ~ 85°C
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Base Part Number USB2514B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LAN9500AI-ABZJ-TR - Microchip Technology | 638-1111-1-ND DigiKey Electronics
  • LAN9500AI-ABZJ-TR
  • Microchip Technology
  • IC USB 2.0-10/100 ETH CRTL 56QFN
  • Unit Price $7.74000
  • 638-1111-1-ND
  • MIC2026-1YM-TR - Microchip Technology | 576-1059-1-ND DigiKey Electronics
  • MIC2026-1YM-TR
  • Microchip Technology
  • IC PW DIST SW DUAL 8SOIC
  • Unit Price $1.57000
  • 576-1059-1-ND
  • FT4232HQ-REEL - FTDI, Future Technology Devices International Ltd | 768-1027-1-ND DigiKey Electronics
  • FT4232HQ-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HS QUAD UART/SYNC 64-QFN
  • Unit Price $13.36000
  • 768-1027-1-ND
  • TPS1H100AQPWPRQ1 - Texas Instruments | 296-42052-1-ND DigiKey Electronics
  • TPS1H100AQPWPRQ1
  • Texas Instruments
  • IC LOAD SW HGH SIDE 14HTSSOP
  • Unit Price $3.47000
  • 296-42052-1-ND
  • 93LC46BT-I/OT - Microchip Technology | 93LC46BT-I/OTCT-ND DigiKey Electronics
  • 93LC46BT-I/OT
  • Microchip Technology
  • IC EEPROM 1K SPI 2MHZ SOT23-6
  • Unit Price $0.32000
  • 93LC46BT-I/OTCT-ND
Additional Resources
Standard Package ? 1
Other Names USB2514BI-AEZG-DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : USB2514BI-AEZG-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $4.02647
  • Cut Tape (CT) ? : USB2514BI-AEZG-CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,699 - Immediate
  • Unit Price: $5.33000
  • Tray ? : USB2514BI-AEZG-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,817 - Immediate
  • Unit Price: $5.13000

13:22:25 9/15/2019