CAD | USD
Favorite

USB2244I-AEZG-06-TR Controller Interface 36-QFN (6x6)
Price & Procurement
353 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.87000 $3.87
25 3.22800 $80.70
100 3.08070 $308.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tray  : USB2244I-AEZG-06-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,043 - Immediate
  • Unit Price: $3.87000

USB2244I-AEZG-06-TR

Datasheet
Digi-Key Part Number USB2244I-AEZG-06-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number USB2244I-AEZG-06-TR
Copy  
Description IC INTERFACE SPECIALIZED 36QFN
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Controller Interface 36-QFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Controller
Interface -
Voltage - Supply 3.3V
Package / Case 36-VFQFN Exposed Pad
Supplier Device Package 36-QFN (6x6)
Mounting Type Surface Mount
Base Part Number USB2244
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TS3A27518ERTWR

IC MUX/DEMUX 6X1 24WQFN

Texas Instruments

$2.71000 Details

USB2244I-AEZG-06

IC INTERFACE SPECIALIZED 36QFN

Microchip Technology

$3.87000 Details

TPS79633DCQR

IC REG LINEAR 3.3V 1A SOT223-6

Texas Instruments

$4.97000 Details

LM25011Q1MY/NOPB

IC REG BUCK ADJUSTABLE 2A 10MSOP

Texas Instruments

$5.14000 Details

MCP73832T-2ACI/MC

IC LI-ION/LI-POLY CTRLR 8DFN

Microchip Technology

$0.90000 Details
Additional Resources
Standard Package 1
Other Names USB2244I-AEZG-06-CT