Add To Favorites
TP2435N8-G P-Channel 350V 231mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.05000 $2.05
25 1.70680 $42.67
100 1.55670 $155.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TP2435N8-GCT-ND
Copy   TP2435N8-GCT-ND
Quantity Available 1,015
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TP2435N8-G

Copy   TP2435N8-G
Description MOSFET P-CH 350V 0.231A SOT89-3
Copy   MOSFET P-CH 350V 0.231A SOT89-3
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

P-Channel 350V 231mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)

Copy   P-Channel 350V 231mA (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 350V
Current - Continuous Drain (Id) @ 25°C 231mA (Tj)
Drive Voltage (Max Rds On, Min Rds On) 3V, 10V
Rds On (Max) @ Id, Vgs 15Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 2.4V @ 1mA
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 200pF @ 25V
FET Feature -
Power Dissipation (Max) 1.6W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package TO-243AA (SOT-89)
Package / Case TO-243AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CPH3459-TL-W - ON Semiconductor | CPH3459-TL-WOSCT-ND DigiKey Electronics
  • CPH3459-TL-W
  • ON Semiconductor
  • MOSFET N-CH 200V 0.5A CPH3
  • Unit Price $0.79000
  • CPH3459-TL-WOSCT-ND
  • MM3Z3V3T1G - ON Semiconductor | MM3Z3V3T1GOSCT-ND DigiKey Electronics
  • MM3Z3V3T1G
  • ON Semiconductor
  • DIODE ZENER 3.3V 300MW SOD323
  • Unit Price $0.23000
  • MM3Z3V3T1GOSCT-ND
  • DZ2W02700L - Panasonic Electronic Components | DZ2W02700LCT-ND DigiKey Electronics
  • DZ2W02700L
  • Panasonic Electronic Components
  • DIODE ZENER 2.7V 1W MINI2
  • Unit Price $0.71000
  • DZ2W02700LCT-ND
  • AQY280SX - Panasonic Electric Works | 255-3913-1-ND DigiKey Electronics
  • AQY280SX
  • Panasonic Electric Works
  • SSR RELAY SPST-NO 120MA 0-350V
  • Unit Price $2.32000
  • 255-3913-1-ND
  • 1208 - Adafruit Industries LLC | 1528-1068-ND DigiKey Electronics
  • 1208
  • Adafruit Industries LLC
  • SMT ADAPTERS 3 PACK 28SOIC/TSSOP
  • Unit Price $7.66000
  • 1528-1068-ND
Additional Resources
Standard Package ? 1
Other Names TP2435N8-GCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TP2435N8-GTR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $1.65766
  • Digi-Reel® ? : TP2435N8-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,015 - Immediate
  • Unit Price: Digi-Reel®

17:44:17 6/16/2019