CAD | USD
Favorite

TC74A0-3.3VCTTR Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5
Price & Procurement
10,669 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.41000 $1.41
25 1.16920 $29.23
100 1.07180 $107.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TC74A0-3.3VCTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $1.07177
  • Digi-Reel®  : TC74A0-3.3VCTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,669 - Immediate
  • Unit Price: Digi-Reel®

TC74A0-3.3VCTTR

Datasheet
Digi-Key Part Number TC74A0-3.3VCTCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TC74A0-3.3VCTTR
Copy  
Description SENSOR DIGITAL -40C-125C SOT23-5
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Temperature Sensor Digital, Local -40°C ~ 125°C 7 b SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7V ~ 5.5V
Resolution 7 b
Features Standby Mode
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 25°C ~ 85°C (0°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number TC74
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BAT54AWT1G

DIODE ARRAY SCHOTTKY 30V SOT323

ON Semiconductor

$0.35000 Details

CC3100MODR11MAMOBR

IC RF TXRX+MCU WIFI 63SMD

Texas Instruments

$22.39000 Details

LT6654AHS6-2.5#TRMPBF

IC VREF SERIES 0.05% TSOT-23-6

Linear Technology/Analog Devices

$10.99000 Details

LT6654AHS6-5#TRMPBF

IC VREF SERIES 0.05% TSOT-23-6

Linear Technology/Analog Devices

$10.99000 Details

ADL5304ACPZ-R7

IC LOGARITHMIC CNVTR 32LFCSP

Analog Devices Inc.

$32.82000 Details

ADN4697EBRZ

IC TRANSCEIVER FULL 1/1 14SOIC

Analog Devices Inc.

$5.72000 Details
Additional Resources
Standard Package 1
Other Names TC74A0-3.3VCTCT