CAD | USD
Favorite

SY89851UMG-TR Clock Fanout Buffer (Distribution), Translator IC 1:2 4GHz 16-VFQFN Exposed Pad, 16-MLF®
Price & Procurement
959 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.82000 $3.82
25 3.18200 $79.55
100 2.89130 $289.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SY89851UMG-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $2.89130
  • Digi-Reel®  : SY89851UMG-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 959 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 576-2098-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 86 - Immediate
  • Unit Price: $3.82000

SY89851UMG-TR

Datasheet
Digi-Key Part Number SY89851UMG-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY89851UMG-TR
Copy  
Description IC CLK BUFFER 1:2 4GHZ 16MLF
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Clock Fanout Buffer (Distribution), Translator IC 1:2 4GHz 16-VFQFN Exposed Pad, 16-MLF®

Copy  
Documents & Media
Datasheets SY89851U
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Precision Edge®
Packaging Cut Tape (CT) 
Part Status Active
Type Fanout Buffer (Distribution), Translator
Number of Circuits 1
Ratio - Input:Output 1:2
Differential - Input:Output Yes/Yes
Input CML, LVDS, PECL
Output LVPECL
Frequency - Max 4GHz
Voltage - Supply 2.375V ~ 3.6V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad, 16-MLF®
Supplier Device Package 16-MLF® (3x3)
Base Part Number SY89851
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADCLK925BCPZ-R7

IC CLK BUFFER 1:2 7.5GHZ 16LFCSP

Analog Devices Inc.

$17.70000 Details

SY89851UMG

IC CLK BUFFER 1:2 4GHZ 16MLF

Microchip Technology

$3.82000 Details
Additional Resources
Standard Package 1
Other Names SY89851UMG-CT