CAD | USD
Favorite

SY10E195JZ Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead)
Price & Procurement
51 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 6.80000 $6.80
25 5.66120 $141.53

Submit a request for quotation on quantities greater than those displayed.

SY10E195JZ

Datasheet
Digi-Key Part Number 1611-SY10E195JZ-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SY10E195JZ
Copy  
Description IC DELAY LINE 128TAP PROG 28PLCC
Copy  
Detailed Description

Delay Line IC Programmable 128 Tap 1.39ns ~ 3.63ns 28-LCC (J-Lead)

Copy  
Documents & Media
Datasheets SY10/100E195
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series 10E, Precision Edge®
Packaging Tube 
Part Status Obsolete
Number of Taps/Steps 128
Function Programmable
Delay to 1st Tap 1.39ns
Tap Increment 20ps
Available Total Delays 1.39ns ~ 3.63ns
Number of Independent Delays 1
Voltage - Supply -4.2V ~ -5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-LCC (J-Lead)
Supplier Device Package 28-PLCC (11.48x11.48)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 38
Other Names 1611-SY10E195JZ