CAD | USD
Favorite

SST13LP05-MLCF RF Amplifier IC 802.11a/b/g/WiFi, WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz 16-LFLGA (4x4)
Price & Procurement
2,756 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.53000 $4.53
10 4.06600 $40.66
25 3.92360 $98.09
100 3.80980 $380.98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : SST13LP05-MLCFDKR-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 2,756 - Immediate
  • Unit Price: Digi-Reel®

SST13LP05-MLCF

Datasheet
Digi-Key Part Number SST13LP05-MLCFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SST13LP05-MLCF
Copy  
Description IC AMP 802.11A/B/G 2.4GHZ 16LGA
Copy  
Detailed Description

RF Amplifier IC 802.11a/b/g/WiFi, WLAN 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz 16-LFLGA (4x4)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Frequency 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz
P1dB 25dBm
Gain 29dB
Noise Figure -
RF Type 802.11a/b/g/WiFi, WLAN
Voltage - Supply 3V ~ 3.6V
Current - Supply 235mA
Test Frequency 2.4GHz ~ 2.5GHz
Mounting Type Surface Mount
Package / Case 16-LFLGA Exposed Pad
Supplier Device Package 16-LFLGA (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names SST13LP05-MLCFCT