CAD | USD
Favorite

RFPIC12F675KT-I/SS
Price & Procurement
1,599 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.57000 $4.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

RFPIC12F675KT-I/SS

Datasheet
Digi-Key Part Number RFPIC12F675KT-ISSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RFPIC12F675KT-I/SS
Copy  
Description IC MCU 1KX14 RF FSK/ASK 20SSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC®
Packaging Cut Tape (CT) 
Part Status Active
Applications RKE, Security Systems
Core Processor PIC
Program Memory Type FLASH (1.75kB)
Controller Series rfPIC™
RAM Size 64 x 8
Interface -
Number of I/O 6
Voltage - Supply 2V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number RFPIC12F675K
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names RFPIC12F675KT-ISSCT