CAD | USD

PIC18LF6723T-I/PT PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)
Price & Procurement
0 In Stock
Alternate Package
  • Tray  : PIC18LF6723-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 468 - Immediate
  • Unit Price: $17.68000

PIC18LF6723T-I/PT

Datasheet
Digi-Key Part Number PIC18LF6723T-I/PTTR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18LF6723T-I/PT
Copy  
Description IC MCU 8BIT 128KB FLASH 64TQFP
Copy  
Detailed Description

PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 128KB (64K x 16) FLASH 64-TQFP (10x10)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 18F
Packaging Tape & Reel (TR) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 54
Program Memory Size 128KB (64K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP
Supplier Device Package 64-TQFP (10x10)
Base Part Number PIC18LF6723
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1,200
Other Names PIC18LF6723T-I/PTTR