CAD | USD
Favorite

PIC18LF46K22T-I/MV PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 40-UQFN (5x5)
Price & Procurement
2,165 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.62000 $4.62
25 4.22200 $105.55
100 3.82440 $382.44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : PIC18LF46K22-I/MV-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,621 - Immediate
  • Unit Price: $4.54000

PIC18LF46K22T-I/MV

Datasheet
Digi-Key Part Number PIC18LF46K22T-I/MVCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18LF46K22T-I/MV
Copy  
Description IC MCU 8BIT 64KB FLASH 40UQFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 40-UQFN (5x5)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 30x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-UFQFN Exposed Pad
Supplier Device Package 40-UQFN (5x5)
Base Part Number PIC18LF46K22
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$49.83000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$222.61000 Details

DV244005

KIT PROBE MPLAB REAL ICE

Microchip Technology

$718.26000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$703.69000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$956.19000 Details

MIKROE-2058

MIKROLAB FOR PIC BASIC EVAL BRD

MikroElektronika

$703.69000 Details
Additional Resources
Standard Package 1
Other Names PIC18LF46K22T-I/MVCT