CAD | USD
Favorite

PIC18F46K20T-I/ML PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-QFN (8x8)
Price & Procurement
1,400 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
25 3.74800 $93.70
100 3.39610 $339.61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : PIC18F46K20-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,219 - Immediate
  • Unit Price: $4.01000

PIC18F46K20T-I/ML

Datasheet
Digi-Key Part Number PIC18F46K20T-I/MLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F46K20T-I/ML
Copy  
Description IC MCU 8BIT 64KB FLASH 44QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 64KB (32K x 16) FLASH 44-QFN (8x8)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O 35
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V
Data Converters A/D 14x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 44-VQFN Exposed Pad
Supplier Device Package 44-QFN (8x8)
Base Part Number PIC18F46K20
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

AC164112

VOLTAGE LIMITER MPLAB ICD2 VPP

Microchip Technology

$17.24000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$49.83000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$222.61000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

$252.49000 Details

DV244005

KIT PROBE MPLAB REAL ICE

Microchip Technology

$718.26000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

$733.58000 Details
You May Also Be Interested In

PIC18F26K20T-I/ML

IC MCU 8BIT 64KB FLASH 28QFN

Microchip Technology

$3.79000 Details
Additional Resources
Standard Package 1
Other Names PIC18F46K20T-I/MLCT