CAD | USD
Favorite

PIC18F25K50T-I/ML PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 32KB (16K x 16) FLASH 28-QFN (6x6)
Price & Procurement
854 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
25 3.59480 $89.87
100 3.25840 $325.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : PIC18F25K50-I/ML-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,530 - Immediate
  • Unit Price: $3.89000

PIC18F25K50T-I/ML

Datasheet
Digi-Key Part Number PIC18F25K50T-I/MLCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F25K50T-I/ML
Copy  
Description IC MCU 8BIT 32KB FLASH 28QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 48MHz 32KB (16K x 16) FLASH 28-QFN (6x6)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART/USART, USB
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 25
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 14x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-VQFN Exposed Pad
Supplier Device Package 28-QFN (6x6)
Base Part Number PIC18F25K50
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With View More

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$49.83000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$222.61000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

$252.49000 Details

DV244005

KIT PROBE MPLAB REAL ICE

Microchip Technology

$718.26000 Details

MIKROE-2006

MIKROLAB FOR PIC L MICRO MCU

MikroElektronika

$733.58000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$703.69000 Details
You May Also Be Interested In

DRV8836DSSR

IC MTR DRVR BIPOLAR 2-7V 12WSON

Texas Instruments

$2.86000 Details

0022284060

CONN HEADER VERT 6POS 2.54MM

Molex

$0.37000 Details

PIC18F25K50-I/ML

IC MCU 8BIT 32KB FLASH 28QFN

Microchip Technology

$3.89000 Details
Additional Resources
Standard Package 1
Other Names PIC18F25K50T-I/MLCT