CAD | USD
Favorite

PIC18F13K22T-I/SS PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 20-SSOP
Price & Procurement
2,566 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.52000 $2.52
25 2.31000 $57.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : PIC18F13K22-I/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 630 - Immediate
  • Unit Price: $2.45000
  • Tape & Reel (TR)  : PIC18F13K22T-I/SSTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 1,600 - Immediate
  • Unit Price: $2.30998
  • Cut Tape (CT)  : PIC18F13K22T-I/SSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,566 - Immediate
  • Unit Price: $2.52000

PIC18F13K22T-I/SS

Datasheet
Digi-Key Part Number PIC18F13K22T-I/SSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC18F13K22T-I/SS
Copy  
Description IC MCU 8BIT 8KB FLASH 20SSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

PIC PIC® XLP™ 18K Microcontroller IC 8-Bit 64MHz 8KB (4K x 16) FLASH 20-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 18K
Packaging Digi-Reel® 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 64MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O 17
Program Memory Size 8KB (4K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.3V ~ 5.5V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
Base Part Number PIC18F13K22
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With View More

DM164137

CURIOSITY 8/14/20 PIN PIC EVAL

Microchip Technology

$28.73000 Details

AC244033

EXTENSION PAK PIC18F14K22-ICE

Microchip Technology

$76.49000 Details

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$53.07000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$237.05000 Details

MIKROE-995

EASYPIC PRO V7 PIC18F87K22 EVAL

MikroElektronika

$268.87000 Details

DV244005

KIT PROBE MPLAB REAL ICE

Microchip Technology

$764.86000 Details
Additional Resources
Standard Package 1
Other Names PIC18F13K22T-I/SSDKR