CAD | USD
Favorite

PIC16F913T-I/SO PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SOIC
Price & Procurement
775 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : PIC16F913-I/SO-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,894 - Immediate
  • Unit Price: $3.93000
  • Tape & Reel (TR)  : PIC16F913T-I/SOTR-ND
  • Minimum Quantity: 1,600
  • Quantity Available: 0
  • Unit Price: $3.95830
  • Digi-Reel®  : PIC16F913T-I/SODKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 775 - Immediate
  • Unit Price: Digi-Reel®

PIC16F913T-I/SO

Datasheet
Digi-Key Part Number PIC16F913T-I/SOCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PIC16F913T-I/SO
Copy  
Description IC MCU 8BIT 7KB FLASH 28SOIC
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) FLASH 28-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series PIC® 16F
Packaging Cut Tape (CT) 
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 24
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V
Data Converters A/D 5x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
Base Part Number PIC16F913
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

PIC-KIT3

MICROCHIP PICKIT3COMPATIBLE PROG

Olimex LTD

$49.83000 Details

MIKROE-798

EASYPIC V7 PIC18F45K22 EVAL BRD

MikroElektronika

$222.61000 Details

DV244005

KIT PROBE MPLAB REAL ICE

Microchip Technology

$718.26000 Details

MIKROE-2005

MIKROLAB FOR PIC MICRO MCU

MikroElektronika

$703.69000 Details

MIKROE-2007

MIKROLAB FOR PIC XL MICRO MCU

MikroElektronika

$956.19000 Details
Additional Resources
Standard Package 1
Other Names PIC16F913T-I/SOCT