Add To Favorites
PIC16F1939T-I/PT PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 44-TQFP (10x10)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
25 3.23440 $80.86
100 2.92330 $292.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number PIC16F1939T-I/PTCT-ND
Copy   PIC16F1939T-I/PTCT-ND
Quantity Available 6,703
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PIC16F1939T-I/PT

Copy   PIC16F1939T-I/PT
Description IC MCU 8BIT 28KB FLASH 44TQFP
Copy   IC MCU 8BIT 28KB FLASH 44TQFP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 44-TQFP (10x10)

Copy   PIC PIC® XLP™ 16F Microcontroller IC 8-Bit 32MHz 28KB (16K x 14) FLASH 44-TQFP (10x10)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series PIC® XLP™ 16F
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor PIC
Core Size 8-Bit
Speed 32MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT
Number of I/O 36
Program Memory Size 28KB (16K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 14x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 44-TQFP
Supplier Device Package 44-TQFP (10x10)
Base Part Number PIC16F1939
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • AC244055 - Microchip Technology | AC244055-ND DigiKey Electronics
  • AC244055
  • Microchip Technology
  • EMULATION EXT PAK PIC16(L)F1939
  • Unit Price $75.41000
  • AC244055-ND
  • PIC-KIT3 - Olimex LTD | 1188-1066-ND DigiKey Electronics
  • PIC-KIT3
  • Olimex LTD
  • MICROCHIP PICKIT3COMPATIBLE PROG
  • Unit Price $56.73000
  • 1188-1066-ND
  • MIKROE-798 - MikroElektronika | 1471-1002-ND DigiKey Electronics
  • MIKROE-798
  • MikroElektronika
  • BOARD DEV SYSTEM EASYPIC V7
  • Unit Price $229.44000
  • 1471-1002-ND
  • MIKROE-2005 - MikroElektronika | 1471-1541-ND DigiKey Electronics
  • MIKROE-2005
  • MikroElektronika
  • MIKROLAB FOR PIC
  • Unit Price $725.28000
  • 1471-1541-ND
Additional Resources
Standard Package ? 1
Other Names PIC16F1939T-I/PTCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PIC16F1939T-I/PTTR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $2.92334
  • Digi-Reel® ? : PIC16F1939T-I/PTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,703 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PIC16F1939-I/PT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,126 - Immediate
  • Unit Price: $3.46000

04:22:32 2/18/2019