CAD | USD
Favorite

MIC49150-1.2WR-TR Linear Voltage Regulator IC 1 Output 1.5A S-PAK-5
Price & Procurement
607 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.64000 $4.64
25 3.85520 $96.38
100 3.50320 $350.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 576-1804-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 365 - Immediate
  • Unit Price: $4.64000
  • Digi-Reel®  : MIC49150-1.2WR-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 607 - Immediate
  • Unit Price: Digi-Reel®

MIC49150-1.2WR-TR

Datasheet
Digi-Key Part Number MIC49150-1.2WR-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC49150-1.2WR-TR
Copy  
Description IC REG LINEAR 1.2V 1.5A S-PAK-5
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 1.5A S-PAK-5

Copy  
Documents & Media
Datasheets MIC49150
Design Resources Development Tool Selector
PCN Assembly/Origin Assembly Release to Prod 6/Oct/2016
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 1.2V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.5V @ 1.5A
Current - Output 1.5A
PSRR -
Control Features Enable
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SPak-5 (5 leads + Tab)
Supplier Device Package S-PAK-5
Base Part Number MIC49150
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names MIC49150-1.2WR-CT