CAD | USD
Favorite

MIC2810-4LSYML-TR Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)
Price & Procurement
2,362 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.21000 $2.21
25 1.84400 $46.10
100 1.78290 $178.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 576-2708-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $2.43276
  • Cut Tape (CT)  : 576-2708-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $3.22000
  • Digi-Reel®  : 576-2708-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

MIC2810-4LSYML-TR

Datasheet
Digi-Key Part Number 1611-MIC2810-4LSYML-CT-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number MIC2810-4LSYML-TR
Copy  
Description IC REG TRPL BUCK/LNR 2MHZ 16MLF
Copy  
Detailed Description

Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-MLF® (4x4)

Copy  
Documents & Media
Datasheets MIC2810
Design Resources Development Tool Selector
PCN Assembly/Origin Wafer Size Update 02/Sep/2015
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Topology Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs 3
Frequency - Switching 2MHz
Voltage/Current - Output 1 1.2V, 600mA
Voltage/Current - Output 2 2.7V, 300mA
Voltage/Current - Output 3 3.3V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN, 16-MLF®
Supplier Device Package 16-MLF® (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names 1611-MIC2810-4LSYML-CT