CAD | USD
Favorite

MIC2810-1J6JYML-TR Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)
Price & Procurement
5,000 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
25 2.59000 $64.75
100 2.34760 $234.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MIC2810-1J6JYML-TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $2.34765
  • Digi-Reel®  : MIC2810-1J6JYML-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,000 - Immediate
  • Unit Price: Digi-Reel®

MIC2810-1J6JYML-TR

Datasheet
Digi-Key Part Number MIC2810-1J6JYML-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2810-1J6JYML-TR
Copy  
Description DC-DC + 2 LINEAR REGULATORS WITH
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)

Copy  
Documents & Media
Datasheets MIC2810
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs 3
Frequency - Switching 2MHz
Voltage/Current - Output 1 1.25V, 600mA
Voltage/Current - Output 2 1.4V, 300mA
Voltage/Current - Output 3 2.5V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 1.65V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names MIC2810-1J6JYML-CT