CAD | USD
Favorite

MIC2800-G1JSYML-TR Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)
Price & Procurement
4,996 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
25 2.59000 $64.75
100 2.34760 $234.76

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package

MIC2800-G1JSYML-TR

Datasheet
Digi-Key Part Number MIC2800-G1JSYML-TRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2800-G1JSYML-TR
Copy  
Description IC REG TRPL BUCK/LNR 2MHZ 16QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)

Copy  
Documents & Media
Datasheets MIC2800
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs 3
Frequency - Switching 2MHz
Voltage/Current - Output 1 1.8V, 600mA
Voltage/Current - Output 2 1.25V, 300mA
Voltage/Current - Output 3 3.3V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names MIC2800-G1JSYML-TRDKR