CAD | USD
Favorite

MIC2800-G1JJYML-TR Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)
Price & Procurement
3,878 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.22000 $3.22
25 2.68360 $67.09
100 2.43280 $243.28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MIC2800-G1JJYML-TR

Datasheet
Digi-Key Part Number MIC2800-G1JJYML-TRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2800-G1JJYML-TR
Copy  
Description IC REG TRPL BUCK/LNR 2MHZ 16QFN
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear And Switching Voltage Regulator IC 3 Output Step-Down (Buck) (1), Linear (LDO) (2) 2MHz 16-QFN (3x3)

Copy  
Documents & Media
Datasheets MIC2800
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Topology Step-Down (Buck) (1), Linear (LDO) (2)
Number of Outputs 3
Frequency - Switching 2MHz
Voltage/Current - Output 1 1.8V, 600mA
Voltage/Current - Output 2 1.25V, 300mA
Voltage/Current - Output 3 2.5V, 300mA
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ATSAMA5D27C-D1G-CU

BGA GREEN, IND TEMP,MRLC,1GBIT D

Microchip Technology

$21.99000 Details

24AA02E48T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-5

Microchip Technology

$0.35000 Details

NX2012SA-32.768K-STD-MUB-1

CRYSTAL 32.7680KHZ 12.5PF SMD

NDK America, Inc.

$1.39000 Details

KSZ8081RNAIA-TR

IC TRANSCEIVER FULL 1/1 24QFN

Microchip Technology

$1.98000 Details

LMR23625CFPDRRT

IC REG BUCK ADJ 2.5A 12SON

Texas Instruments

$5.68000 Details

MIC5528-3.3YMT-T5

IC REG LINEAR 3.3V 500MA 6TDFN

Microchip Technology

$0.50000 Details
Additional Resources
Standard Package 1
Other Names MIC2800-G1JJYML-TRCT