Add To Favorites
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
25 0.73280 $18.32
100 0.65510 $65.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 576-3655-6-ND
Copy   576-3655-6-ND
Quantity Available 8,157
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MIC2619YD6-TR

Copy   MIC2619YD6-TR
Description IC REG BOOST ADJ 350MA TSOT23-6
Copy   IC REG BOOST ADJ 350MA TSOT23-6
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 350mA (Switch) SOT-23-6 Thin, TSOT-23-6

Copy   Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 350mA (Switch) SOT-23-6 Thin, TSOT-23-6
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.8V
Voltage - Input (Max) 6.5V
Voltage - Output (Min/Fixed) 2.8V
Voltage - Output (Max) 35V
Current - Output 350mA (Switch)
Frequency - Switching 1.2MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number MIC2619
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MIC2288YD5-TR - Microchip Technology | 576-1729-1-ND DigiKey Electronics
  • MIC2288YD5-TR
  • Microchip Technology
  • IC REG BOOST ADJ 1.2A TSOT23-5
  • Unit Price $0.85000
  • 576-1729-1-ND
  • AP3012KTR-G1 - Diodes Incorporated | AP3012KTR-G1DICT-ND DigiKey Electronics
  • AP3012KTR-G1
  • Diodes Incorporated
  • IC REG BOOST ADJ 500MA SOT23-5
  • Unit Price $0.73000
  • AP3012KTR-G1DICT-ND
  • AD8541ARTZ-REEL7 - Analog Devices Inc. | AD8541ARTZ-REEL7CT-ND DigiKey Electronics
  • AD8541ARTZ-REEL7
  • Analog Devices Inc.
  • IC OPAMP GP 1 CIRCUIT SOT23-5
  • Unit Price $1.36000
  • AD8541ARTZ-REEL7CT-ND
  • SQJ457EP-T1_GE3 - Vishay Siliconix | SQJ457EP-T1_GE3CT-ND DigiKey Electronics
  • SQJ457EP-T1_GE3
  • Vishay Siliconix
  • MOSFET P-CH 60V 36A POWERPAKSO-8
  • Unit Price $1.33000
  • SQJ457EP-T1_GE3CT-ND
  • TLV61046ADBVR - Texas Instruments | 296-47674-1-ND DigiKey Electronics
  • TLV61046ADBVR
  • Texas Instruments
  • IC REG BOOST ADJ SOT23-6
  • Unit Price $1.59000
  • 296-47674-1-ND
Additional Resources
Standard Package ? 1
Other Names 576-3655-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 576-3655-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.65512
  • Cut Tape (CT) ? : 576-3655-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,157 - Immediate
  • Unit Price: $0.88000

19:20:24 8/21/2019