CAD | USD
Favorite

MIC2588-1YM-TR Hot Swap Controller 1 Channel -48V 8-SOIC
Price & Procurement
666 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
25 3.41160 $85.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 576-1481-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 666 - Immediate
  • Unit Price: Digi-Reel®

MIC2588-1YM-TR

Datasheet
Digi-Key Part Number 576-1481-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2588-1YM-TR
Copy  
Description IC HOT SWAP CTRLR -48V 8SOIC
Copy  
Detailed Description

Hot Swap Controller 1 Channel -48V 8-SOIC

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Hot Swap Controller
Number of Channels 1
Internal Switch(s) No
Applications -48V
Features Fault Timeout, Latched Fault
Programmable Features Current Limit, OVP, Slew Rate, UVLO
Voltage - Supply -80V ~ -19V
Current - Output (Max) -
Operating Temperature -40°C ~ 85°C
Current - Supply 3mA
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Feature Pins DRAIN, OV, PWRGD, UV
Base Part Number MIC2588
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 576-1481-1
MIC25881YMTR