CAD | USD
Favorite

Price & Procurement
974 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.07000 $4.07
25 3.39600 $84.90
100 3.09020 $309.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MIC2563A-1YSM-TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $3.09015
  • Digi-Reel®  : MIC2563A-1YSM-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 974 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 576-1091-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 413 - Immediate
  • Unit Price: $4.07000

MIC2563A-1YSM-TR

Datasheet
Digi-Key Part Number MIC2563A-1YSM-CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2563A-1YSM-TR
Copy  
Description IC PWR SWITCH N-CHAN 3:4 28SSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Power Switch/Driver 3:4 N-Channel 200mA 28-SSOP

Copy  
Documents & Media
Datasheets MIC2563A
PCN Assembly/Origin Assembly Site 25/Jul/2019
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Type PCMCIA Switch
Number of Outputs 4
Ratio - Input:Output 3:4
Output Configuration Low Side
Output Type N-Channel
Interface Logic
Voltage - Load 3.3V, 5V, 12V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 200mA
Rds On (Typ) 1.8Ohm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Fixed), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package 28-SSOP
Package / Case 28-SSOP (0.209", 5.30mm Width)
Base Part Number MIC2563A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names MIC2563A-1YSM-CT