CAD | USD
Favorite

MIC2199YML-TR Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)
Price & Procurement
4,175 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.68000 $4.68
25 3.90080 $97.52
100 3.88010 $388.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MIC2199YML-ND
  • Minimum Quantity: 1
  • Quantity Available: 125 - Immediate
  • Unit Price: $4.68000
  • Tape & Reel (TR)  : 576-1718-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $3.76708
  • Digi-Reel®  : 576-1718-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,175 - Immediate
  • Unit Price: Digi-Reel®

MIC2199YML-TR

Datasheet
Digi-Key Part Number 576-1718-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2199YML-TR
Copy  
Description IC REG CTRLR BUCK 12MLF
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 12-MLF™ (4x4)

Copy  
Documents & Media
Datasheets MIC2199
PCN Assembly/Origin Micrel to Microchip 20/Jun/2016
PCN Packaging MBB/Label Chgs 16/Nov/2018
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.5V ~ 32V
Frequency - Switching 300kHz
Duty Cycle (Max) 85%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 12-VFDFN Exposed Pad, 12-MLF®
Supplier Device Package 12-MLF™ (4x4)
Base Part Number MIC2199
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 576-1718-1