CAD | USD
Favorite

MIC2019A-1YM6-TR Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6
Price & Procurement
4,109 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
25 0.59400 $14.85
100 0.53300 $53.30

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 576-3583-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.53297
  • Cut Tape (CT)  : 576-3583-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,111 - Immediate
  • Unit Price: $0.72000

MIC2019A-1YM6-TR

Datasheet
Digi-Key Part Number 576-3583-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MIC2019A-1YM6-TR
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SOT23-6
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 900mA SOT-23-6

Copy  
Documents & Media
Datasheets MIC20xx Family
PCN Assembly/Origin MIC2019A 11/Oct/2017
PCN Packaging Packing Changes 10/Oct/2016
PCN Part Number Micrel to Microchip PN Changes 7/Oct/2015
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 900mA
Rds On (Typ) 170mOhm
Input Type Non-Inverting
Features -
Fault Protection Current Limiting (Adjustable), Over Temperature
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Package / Case SOT-23-6
Base Part Number MIC2019A
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

A2-6PA-2.54DSA(71)

CONN HEADER VERT 6POS 2.54MM

Hirose Electric Co Ltd

$1.37000 Details
Additional Resources
Standard Package 1
Other Names 576-3583-6