CAD | USD
Favorite

MD1813K6-G Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)
Price & Procurement
3,192 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.18000 $4.18
25 3.48800 $87.20
100 3.46650 $346.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : MD1813K6-GTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $3.36551
  • Digi-Reel®  : MD1813K6-GDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,192 - Immediate
  • Unit Price: Digi-Reel®

MD1813K6-G

Datasheet
Digi-Key Part Number MD1813K6-GCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MD1813K6-G
Copy  
Description IC GATE DRVR HALF-BRIDGE 16QFN
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 16-QFN (4x4)

Copy  
Documents & Media
Datasheets MD1813
PCN Design/Specification MD1813 09/May/2017
PCN Assembly/Origin Fabrication Site Addition 11/Dec/2014
PCN Packaging Label and Packing Changes 23/Sep/2015
Packing Changes 10/Oct/2016
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 4
Gate Type N-Channel, P-Channel MOSFET
Voltage - Supply 4.5V ~ 13V
Logic Voltage - VIL, VIH 0.3V, 1.7V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
Rise / Fall Time (Typ) 6ns, 6ns
Operating Temperature -20°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number MD1813
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIA456DJ-T1-GE3

MOSFET N-CH 200V 2.6A SC70-6

Vishay Siliconix

$1.41000 Details

MAX13256ATB+T

IC TRANSFORMER HBRIDGE 10TDFN

Maxim Integrated

$11.27000 Details
Additional Resources
Standard Package 1
Other Names MD1813K6-GCT