Add To Favorites
MCP98244T-BE/MNY Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I²C Output 8-TDFN (2x3)
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.61000 $1.61
25 1.33880 $33.47
100 1.21140 $121.14

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number MCP98244T-BE/MNYDKR-ND
Copy   MCP98244T-BE/MNYDKR-ND
Quantity Available 4,342
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP98244T-BE/MNY

Copy   MCP98244T-BE/MNY
Description IC TEMP SENSOR SPD EEPROM 8TDFN
Copy   IC TEMP SENSOR SPD EEPROM 8TDFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I²C Output 8-TDFN (2x3)

Copy   Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I²C Output 8-TDFN (2x3)
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Function Temp Monitoring System (Sensor), DIMM DDR Memory
Sensor Type Internal
Sensing Temperature -40°C ~ 125°C
Accuracy ±3.5°C(Max)
Topology ADC (Sigma Delta), EEPROM, Register Bank
Output Type I²C
Output Alarm Yes
Output Fan Yes
Voltage - Supply 2.2V ~ 3.6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-TDFN (2x3)
Base Part Number MCP98244
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STTS2004B2DN3F - STMicroelectronics | 497-14075-1-ND DigiKey Electronics
  • STTS2004B2DN3F
  • STMicroelectronics
  • MOD TEMP SENSOR 4KB EEP 8TDFN
  • Unit Price $2.77000
  • 497-14075-1-ND
  • SI5341A-D-GM - Silicon Labs | 336-3769-ND DigiKey Electronics
  • SI5341A-D-GM
  • Silicon Labs
  • BASE/BLANK PROTOTYPING DEVICE: C
  • Unit Price $25.08000
  • 336-3769-ND
  • MCP9844T-BE/MNY - Microchip Technology | MCP9844T-BE/MNYCT-ND DigiKey Electronics
  • MCP9844T-BE/MNY
  • Microchip Technology
  • IC DIMM TEMP SENSOR 8TDFN
  • Unit Price $1.44000
  • MCP9844T-BE/MNYCT-ND
  • DSC1123CI1-027.0000 - Microchip Technology | DSC1123CI1-027.0000-ND DigiKey Electronics
  • DSC1123CI1-027.0000
  • Microchip Technology
  • MEMS OSC XO 27.0000MHZ LVDS SMD
  • Unit Price $3.50000
  • DSC1123CI1-027.0000-ND
  • LTC2990CMS#TRPBF - Linear Technology/Analog Devices | LTC2990CMS#TRPBFCT-ND DigiKey Electronics
  • LTC2990CMS#TRPBF
  • Linear Technology/Analog Devices
  • IC TEMP/VOLT/CUR MONITOR 10MSOP
  • Unit Price $8.90000
  • LTC2990CMS#TRPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names MCP98244T-BE/MNYDKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCP98244T-BE/MNYTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 3,300 - Immediate
  • Unit Price: $1.21136
  • Cut Tape (CT) ? : MCP98244T-BE/MNYCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,342 - Immediate
  • Unit Price: $1.61000

17:30:24 6/16/2019