CAD | USD
Favorite

MCP9701AT-E/TT Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3
Price & Procurement
30,375 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
25 0.39360 $9.84
100 0.36350 $36.35

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP9701AT-E/TTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: $0.36351
  • Cut Tape (CT)  : MCP9701AT-E/TTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 30,375 - Immediate
  • Unit Price: $0.47000

MCP9701AT-E/TT

Datasheet
Digi-Key Part Number MCP9701AT-E/TTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP9701AT-E/TT
Copy  
Description SENSOR ANALOG -10C-125C SOT23-3
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Sensor Type Analog, Local
Sensing Temperature - Local -10°C ~ 125°C
Sensing Temperature - Remote -
Output Type Analog Voltage
Voltage - Supply 3.1V ~ 5.5V
Resolution 19.5mV/°C
Features -
Accuracy - Highest (Lowest) ±2°C (-2°C, +4°C)
Test Condition 0°C ~ 70°C (-10°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number MCP9701
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LG R971-KN-1

LED GREEN DIFFUSED 0805 SMD

OSRAM Opto Semiconductors Inc.

$0.41000 Details

LTST-C171KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

$0.44000 Details

SN74LVC1G07DBVR

IC BUF NON-INVERT 5.5V SOT23-5

Texas Instruments

$0.50000 Details

SN65220DBVR

IC SINGLE USB PORT TVS SOT-23-6

Texas Instruments

$1.33000 Details

0532610671

CONN HEADER SMD R/A 6POS 1.25MM

Molex

$2.17000 Details

LTC2497CUHF#PBF

IC ADC 16BIT SIGMA-DELTA 38QFN

Linear Technology/Analog Devices

$9.74000 Details
Additional Resources
Standard Package 1
Other Names MCP9701AT-E/TTDKR