CAD | USD
Favorite

MCP9509HT-E/OT Thermostat Programmable Active Low Open Drain SOT-23-5
Price & Procurement
2,679 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 1.29000 $1.29
25 1.08120 $27.03
100 0.98980 $98.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP9509HT-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.98980
  • Cut Tape (CT)  : MCP9509HT-E/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,679 - Immediate
  • Unit Price: $1.29000

MCP9509HT-E/OT

Datasheet
Digi-Key Part Number MCP9509HT-E/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP9509HT-E/OT
Copy  
Description THERMOSTAT PROG ACT LOW SOT23-5
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Thermostat Programmable Active Low Open Drain SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Trip Temperature Threshold Hot
Switching Temperature Programmable
Accuracy ±0.5°C
Current - Output (Max) 20mA
Output Type Open Drain
Output Active Low
Output Function /OverTemp
Selectable Hysteresis Yes
Features Selectable Trip Point
Voltage - Supply 2.7V ~ 5.5V
Current - Supply 30µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74LVC1G32DCKR

IC GATE OR 1CH 2-INP SC70-5

Texas Instruments

$0.46000 Details

LM26CIM5-ZHA/NOPB

THERMOSTAT 120DEG ACT LO SOT23-5

Texas Instruments

$2.63000 Details

393

SENSOR HUMID/TEMP 5V DTL 2% MOD

Adafruit Industries LLC

$22.15000 Details

PN-1337-C

BOX PLSTC GRAY/CLR 4.72"LX4.72"W

Bud Industries

$27.71000 Details

MAX6502UKP095+T

THERMOSTAT 95DEGC ACT HI SOT23-5

Maxim Integrated

$2.38000 Details
Additional Resources
Standard Package 1
Other Names MCP9509HT-E/OTDKR