CAD | USD
Favorite

MCP6L01T-E/OT General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Price & Procurement
13,283 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
25 0.33040 $8.26
100 0.29880 $29.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6L01T-E/OTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.29884
  • Cut Tape (CT)  : MCP6L01T-E/OTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,283 - Immediate
  • Unit Price: $0.40000

MCP6L01T-E/OT

Datasheet
Digi-Key Part Number MCP6L01T-E/OTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6L01T-E/OT
Copy  
Description IC OPAMP GP 1 CIRCUIT SOT23-5
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6V/µs
Gain Bandwidth Product 1MHz
Current - Input Bias 2pA
Voltage - Input Offset 1mV
Current - Supply 85µA
Voltage - Supply, Single/Dual (±) 1.8V ~ 6V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number MCP6L01
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP6L02T-E/MS

IC OPAMP GP 2 CIRCUIT 8MSOP

Microchip Technology

$0.49000 Details

MCP6L04T-E/ST

IC OPAMP GP 4 CIRCUIT 14TSSOP

Microchip Technology

$0.63000 Details

1N4148WS

DIODE GEN PURP 75V 150MA SOD323F

ON Semiconductor

$0.26000 Details

MBT3904DW1T1G

TRANS 2NPN 40V 0.2A SC88

ON Semiconductor

$0.32000 Details

MCP6L02T-E/SN

IC OPAMP GP 2 CIRCUIT 8SOIC

Microchip Technology

$0.49000 Details

150060BS75000

LED BLUE CLEAR 0603 SMD

Wurth Electronics Inc.

$0.23000 Details
Additional Resources
Standard Package 1
Other Names MCP6L01T-E/OTDKR