CAD | USD
Favorite

MCP65R41T-2402E/CHY Comparator with Voltage Reference CMOS, Push-Pull, TTL SOT-23-6
Price & Procurement
13,052 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
25 0.58440 $14.61
100 0.53590 $53.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP65R41T-2402E/CHYTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.53589

MCP65R41T-2402E/CHY

Datasheet
Digi-Key Part Number MCP65R41T-2402E/CHYDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP65R41T-2402E/CHY
Copy  
Description IC COMPARATOR 2.4V REF SOT-23-6
Copy  
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Comparator with Voltage Reference CMOS, Push-Pull, TTL SOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type CMOS, Push-Pull, TTL
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Voltage - Input Offset (Max) 10mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) 50mA
Current - Quiescent (Max) 4µA
CMRR, PSRR (Typ) 70dB CMRR, 80dB PSRR
Propagation Delay (Max) 8µs
Hysteresis 5mV
Operating Temperature -40°C ~ 125°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
Base Part Number MCP65R41
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MCP65R46T-2402E/CHY

IC COMPARATOR 2.4V REF SOT-23-6

Microchip Technology

$0.70000 Details

STN0214

TRANS NPN 1200V 0.2A SOT-223

STMicroelectronics

$1.33000 Details

MIC842HYC5-TR

IC COMP SNGL W/REF SC70-5

Microchip Technology

$0.91000 Details

MAX9063EUK+T

IC COMP SINGLE LP SOT23-5

Maxim Integrated

$1.35000 Details

INA326EA/250G4

IC INST AMP 1 CIRCUIT 8VSSOP

Texas Instruments

$5.32120 Details

SI1026X-T1-GE3

MOSFET 2N-CH 60V 0.305A SC89-6

Vishay Siliconix

$0.61000 Details
Additional Resources
Standard Package 1
Other Names MCP65R41T-2402E/CHYDKR