CAD | USD
Favorite

MCP6241UT-E/LT General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5
Price & Procurement
2,992 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
25 0.38240 $9.56
100 0.35180 $35.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MCP6241UT-E/LTTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.35185
  • Cut Tape (CT)  : MCP6241UT-E/LTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,992 - Immediate
  • Unit Price: $0.46000

MCP6241UT-E/LT

Datasheet
Digi-Key Part Number MCP6241UT-E/LTDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP6241UT-E/LT
Copy  
Description IC OPAMP GP 1 CIRCUIT SC70-5
Copy  
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3V/µs
Gain Bandwidth Product 550kHz
Current - Input Bias 1pA
Voltage - Input Offset 5mV
Current - Supply 50µA
Current - Output / Channel 23mA
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
Base Part Number MCP6241
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPS54061DRBR

IC REG BUCK ADJ 200MA 8SON

Texas Instruments

$3.69000 Details
Additional Resources
Standard Package 1
Other Names MCP6241UT-E/LTDKR