Add To Favorites
MCP41010T-I/SN Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Price & Procurement
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 2.09000 $2.09
25 1.73120 $43.28
100 1.57540 $157.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCP41010T-I/SNCT-ND
Copy   MCP41010T-I/SNCT-ND
Quantity Available 2,793
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCP41010T-I/SN

Copy   MCP41010T-I/SN
Description IC DGTL POT 10KOHM 256TAP 8SOIC
Copy   IC DGTL POT 10KOHM 256TAP 8SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC

Copy   Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-SOIC
Product Attributes Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 2.7V ~ 5.5V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 800ppm/°C
Resistance - Wiper (Ohms) (Typ) 73
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number MCP41010
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MIKROE-198 - MikroElektronika | 1471-1144-ND DigiKey Electronics
  • MIKROE-198
  • MikroElektronika
  • BOARD DIGITAL POTENTIOMETER
  • Unit Price $9.27000
  • 1471-1144-ND
You May Also Be Interested In
  • L2720W13TR - STMicroelectronics | 497-11047-1-ND DigiKey Electronics
  • L2720W13TR
  • STMicroelectronics
  • IC OPAMP GP 2 CIRCUIT 16SO
  • Unit Price $1.86000
  • 497-11047-1-ND
  • PIC12F1501-I/SN - Microchip Technology | PIC12F1501-I/SN-ND DigiKey Electronics
  • PIC12F1501-I/SN
  • Microchip Technology
  • IC MCU 8BIT 1.75KB FLASH 8SOIC
  • Unit Price $1.04000
  • PIC12F1501-I/SN-ND
  • MCP42010T-I/SL - Microchip Technology | MCP42010T-I/SLCT-ND DigiKey Electronics
  • MCP42010T-I/SL
  • Microchip Technology
  • IC DGTL POT 10KOHM 256TAP 14SOIC
  • Unit Price $3.12000
  • MCP42010T-I/SLCT-ND
  • MCP4821-E/SN - Microchip Technology | MCP4821-E/SN-ND DigiKey Electronics
  • MCP4821-E/SN
  • Microchip Technology
  • IC DAC 12BIT V-OUT 8SOIC
  • Unit Price $3.76000
  • MCP4821-E/SN-ND
  • MCP4822-E/SN - Microchip Technology | MCP4822-E/SN-ND DigiKey Electronics
  • MCP4822-E/SN
  • Microchip Technology
  • IC DAC 12BIT V-OUT 8SOIC
  • Unit Price $4.68000
  • MCP4822-E/SN-ND
Additional Resources
Standard Package ? 1
Other Names MCP41010T-I/SNCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : MCP41010-I/SN-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,611 - Immediate
  • Unit Price: $2.09000
  • Tape & Reel (TR) ? : MCP41010T-I/SNTR-ND
  • Minimum Quantity: 3,300
  • Quantity Available: 0
  • Unit Price: $1.57542
  • Digi-Reel® ? : MCP41010T-I/SNDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,793 - Immediate
  • Unit Price: Digi-Reel®

06:41:41 8/23/2019