CAD | USD
Favorite

MCP33141-10T-E/MS 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Price & Procurement
2,495 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.92000 $3.92
25 3.27360 $81.84
100 2.96780 $296.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MCP33141-10-E/MS-ND
  • Minimum Quantity: 1
  • Quantity Available: 750 - Immediate
  • Unit Price: $3.92000

MCP33141-10T-E/MS

Datasheet
Digi-Key Part Number MCP33141-10T-E/MSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP33141-10T-E/MS
Copy  
Description 12-BIT 1 MSPS SGL CH SGL-ENDED S
Copy  
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP

Copy  
Documents & Media
Datasheets MCP33151/41-xx~
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Single Ended
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names MCP33141-10T-E/MSCT