CAD | USD
Favorite

MCP33111D-10T-I/MS 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP
Price & Procurement
2,487 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 4.08000 $4.08
25 3.41160 $85.29
100 3.09020 $309.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

MCP33111D-10T-I/MS

Datasheet
Digi-Key Part Number MCP33111D-10T-I/MSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP33111D-10T-I/MS
Copy  
Description IC ADC 12BIT SAR 10MSOP
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 10-MSOP

Copy  
Documents & Media
Datasheets MCP33131D,21D,11D-xx
Design Resources MCP33111D-10 Development Tool Selector
Featured Product MCP331 Analog-to-Digital Converters
PCN Design/Specification MCP331yy Datasheet 26/Nov/2018
PCN Assembly/Origin MCP331yyy 13/Sep/2019
PCN Packaging MBB/Label Chgs 16/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names MCP33111D-10T-I/MSCT