CAD | USD

MCP33111D-10T-E/MN 12 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3)
Price & Procurement
0 In Stock
Alternate Package
  • Tube  : MCP33111D-10-E/MN-ND
  • Minimum Quantity: 240  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.09017
  • Tape & Reel (TR)  : MCP33111D-10T-E/MNTR-ND
  • Minimum Quantity: 3,300  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $3.09017

MCP33111D-10T-E/MN

Datasheet
Digi-Key Part Number MCP33111D-10T-E/MNCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP33111D-10T-E/MN
Copy  
Description IC ADC 12BIT SAR 10TDFN
Copy  
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 10-TDFN (3x3)

Copy  
Documents & Media
Datasheets MCP33131D,21D,11D-xx
Featured Product MCP331 Analog-to-Digital Converters
PCN Design/Specification MCP331yy Datasheet 26/Nov/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration ADC
Ratio - S/H:ADC 0:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 1.7V ~ 1.9V
Voltage - Supply, Digital 1.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 125°C
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN (3x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCP33111D-10T-E/MNCT