CAD | USD
Favorite

MCP3202T-CI/ST 12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP
Price & Procurement
1,682 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.85000 $3.85
25 3.21320 $80.33
100 2.92370 $292.37

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tube  : MCP3202-CI/ST-ND
  • Minimum Quantity: 1
  • Quantity Available: 182 - Immediate
  • Unit Price: $3.85000
  • Tape & Reel (TR)  : MCP3202T-CI/STTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $2.92372
  • Cut Tape (CT)  : MCP3202T-CI/STCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,682 - Immediate
  • Unit Price: $3.85000

MCP3202T-CI/ST

Datasheet
Digi-Key Part Number MCP3202T-CI/STDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP3202T-CI/ST
Copy  
Description IC ADC 12BIT SAR 8TSSOP
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

12 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-TSSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 100k
Number of Inputs 1, 2
Input Type Pseudo-Differential, Single Ended
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7V ~ 5.5V
Voltage - Supply, Digital 2.7V ~ 5.5V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Mounting Type Surface Mount
Base Part Number MCP3202
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names MCP3202T-CI/STDKR