CAD | USD
Favorite

MCP25625T-E/SS 1/1 Transceiver CANbus 28-SSOP
Price & Procurement
1,685 In Stock
Can ship immediately
 

Quantity
All prices are in CAD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
25 3.21240 $80.31
100 2.92190 $292.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : MCP25625-E/SS-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,800 - Immediate
  • Unit Price: $3.86000
  • Tape & Reel (TR)  : MCP25625T-E/SSTR-ND
  • Minimum Quantity: 2,100
  • Quantity Available: 0
  • Unit Price: $2.92190
  • Digi-Reel®  : MCP25625T-E/SSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,685 - Immediate
  • Unit Price: Digi-Reel®

MCP25625T-E/SS

Datasheet
Digi-Key Part Number MCP25625T-E/SSCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MCP25625T-E/SS
Copy  
Description IC TRANSCEIVER 1/1 28SSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1/1 Transceiver CANbus 28-SSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type Transceiver
Protocol CANbus
Number of Drivers/Receivers 1/1
Duplex -
Receiver Hysteresis 200mV
Data Rate 1Mbps
Voltage - Supply 4.5V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number MCP25625
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

ADM00617

MCP25625 PICTAIL PLUS DAUGHTER B

Microchip Technology

$61.19000 Details

410-353

PMOD CAN CONTROLLER MCP25625

Digilent, Inc.

$25.99000 Details
You May Also Be Interested In

MCP25625-E/SS

IC TRANSCEIVER 1/1 28SSOP

Microchip Technology

$3.86000 Details

M3041-000006-01KPG

TRANSDUCER 1-5V 1000# PRES

TE Connectivity Measurement Specialties

$116.81000 Details

1241.1618.11

SWITCH TACTILE SPST-NO 0.05A 42V

Schurter Inc.

$5.19000 Details

9C-8.000MEEJ-T

CRYSTAL 8.0000MHZ 18PF SMD

TXC CORPORATION

$0.90000 Details

MCP25625T-E/ML

IC TRANSCEIVER 1/1 28QFN

Microchip Technology

$3.86000 Details

MCP2562T-E/SN

IC TRANSCEIVER HALF 1/1 8SOIC

Microchip Technology

$1.38000 Details
Additional Resources
Standard Package 1
Other Names MCP25625T-E/SSCT